MCP1650DM-LED1, MCP1650 3W White LED Demonstration Board
Microchip Technology이 부품 MCP1650R 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Flashlight
- Lighting
- Power Supplies
Description
- MCP1650DM-LED1, MCP1650 3W White LED Demonstration Board Uses MCP1650 and PIC10F to drive a string of 9 LEDs at multiple brightness levels. Shows how to generate output voltage up to 100V from 4.5V battery voltage
최종 제품의 경우
-
Input Voltage2 to 4.5 V
-
Output Voltage100 V
-
Output Current0.7 A
-
Output Power3 W
-
Number of Derived Elements9
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC10F206-E/OT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag | 구매 | |
|
|
MCP1650RT-E/MS | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
|
MCP1650R-E/MS | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |