MCP1631RD-MCC2, MCP1631HV Multi-Chemistry Battery Charger Reference Design
Microchip Technology이 부품 MCP1631HV-500E/ST 을 사용하는 참조 설계
이미지
1 / 5
Description
- MCP1631RD-MCC2, MCP1631HV Multi-Chemistry Reference Design Board is used to charge one to five NiMH or NiCd batteries, charge one or two cell Li-Ion batteries or drive one or two 1W LEDs. The board uses the MCP1631HV high speed analog PWM and PIC16F883 to generate the charge algorithm for NiMH, NiCd or Li-Ion batteries. The MCP1631HV Multi-Chemistry Battery Charger is used to evaluate MCP1631HV in a SEPIC power converter application
최종 제품의 경우
-
Battery TypeLithium-Ion|Nickel-Cadmium|Nickel-Metal Hydride
-
Input Voltage5 to 16 V
-
Number of Battery Cells1 to 5
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC16F883-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube | 구매 | |
|
|
MCP1631HV-500E/ST | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |