MC1321xEVKRM, MC1321x Evaluation Kit (EVK) consists of a 13213-NCB Network Coordinator Board + 13213-SRB Sensor Reference Board
NXP Semiconductors이 부품 MC13213 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Commercial
- Industrial
Description
- MC1321xEVKRM, MC1321x Evaluation Kit (EVK) provides a detailed hardware description of the MC1321xEVK which consists of a 13213-Network Coordinator Board (13213-NCB) and a 13213-Sensor Reference Board (13213-SRB). The functionality of the 13213-NCB and 13213-SRB boards is very similar. The primary difference between the two boards revolves around the peripheral circuits, not in the reference design itself. The 13213-NCB and 13213-SRB provide all the necessary components to evaluate and use the MC1321x solution. The 13213-NCB and the 13213-SRB are built around the MC1321x family. The MC1321x family is second-generation ZigBee platform which incorporates a low power 2.4 GHz radio frequency transceiver and an 8-bit microcontroller into a single 9x9x1 mm 71-pin LGA package
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (179)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CX3225SB20000D0FPLCC | Kyocera | Crystals | Crystal 20MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R | 구매 | |
|
|
CX3225SB14745D0GEJZ1 | Kyocera | Crystals | Crystal 14.7456MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 150Ohm Automotive AEC-Q200 4-Pin CSMD T/R | 구매 | |
|
|
CX3225SB12000D0PESZZ | Kyocera | Crystals | Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 8pF FUND 300Ohm 4-Pin CSMD | 구매 | |
| CX3225SB20000H0FLJCC | Kyocera | Crystals | Crystal 20MHz ±10ppm (Tol) ±15ppm (Stability) 12pF FUND 50Ohm 4-Pin SMD T/R | 구매 | ||
|
|
CX3225SB25000D0GEJZ1 | Kyocera | Crystals | Crystal 25MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm Automotive AEC-Q200 4-Pin CSMD T/R | 구매 | |
|
|
CX3225SB24000D0PESZZ | Kyocera | Crystals | Crystal 24MHz ±50ppm (Tol) ±50ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 구매 | |
|
|
CX3225SB26000D0FFFCC | Kyocera | Crystals | Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R | 구매 | |
|
|
CX3225SB25000P0FLJA2 | Kyocera | Crystals | 25MHz XTAL 20ppm 18pf 300uW min 3225pkg | 구매 | |
|
|
CX3225SB25000H0FLJZZ | Kyocera | Crystals | Crystal 25MHz ±10ppm (Tol) ±15ppm (Stability) 12pF FUND 50Ohm 4-Pin CSMD | 구매 | |
|
|
CX3225SB32000D0PSTC1 | Kyocera | Crystals | Crystal 32MHz ±50ppm (Tol) ±100ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R | 구매 | |
|
|
CX3225SB30000D0FPLCC | Kyocera | Crystals | Crystal 30MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R | 구매 | |
| CX3225SB27000D0FLJCC | Kyocera | Crystals | Crystal 27MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R | 구매 | ||