MAX98358EVSYS#TQFN, Evaluation System (DEV + AUDINT) for the MAX98358 PDM Input Class-D Audio Power Amplifier
Analog Devices이 부품 MAX98358ETE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Netbook
- Notebook
- Portable Media Player
- Tablet
Description
- MAX98358EVSYS#TQFN, Evaluation System (DEV + AUDINT) for the MAX98358 PDM Input Class-D Audio Power Amplifier. The MAX98358 evaluation system (EV SYS) operates from a single 2.5V to 5.5V DC power supply and is capable of delivering 3.2W into a 4-ohm load. The device outputs can be connected directly to a speaker load for filterless applications. However, a filter can be added to ease evaluation. The EV SYS includes the DEV board, PDM Generator board (PDM GEN) and the Maxim Audio Interface board (AUDINT board). The AUDINT board provides an easy-touse USB audio to I2S converter. The I2S data is fed into the PDM generator board that uses an FPGA to convert the I2S data stream into a PDM data stream. This allows for any computer to become a digital audio source that can be used to evaluate the device
최종 제품의 경우
-
Number of Channels2
-
Output Power3.2 W
-
Amplifier TypeClass-D
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX98358ETE+ | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3.2W Class-D 16-Pin TQFN EP Tray | 구매 | |
|
|
MAX98358ETE+ | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3.2W Class-D 16-Pin TQFN EP Tray | 구매 | |