MAX97220AEVKIT+, Evaluation Kit for MAX97220A 0.125W, 2-Channel Audio Power Amplifier for DVD Player
Analog Devices이 부품 MAX97220AETE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DVD Player
- High Definition Blue-ray Disc Player
- LCD TV
- Set-Top Box
Description
- MAX97220AEVKIT+, MAX97220A Evaluation Kit is a fully assembled and tested circuit board that evaluates MAX97220A differential input DirectDrive line driver/headphone amplifier. device is capable of driving 125mW into 32-ohm, or 3VRMS into 600-ohm load, with a 5V supply
최종 제품의 경우
-
Number of Channels2
-
Output Power0.125 W
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX97220AETE+ | Analog Devices | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP T/R | 구매 | |
|
|
MAX97220AETE+ | Analog Devices | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP T/R | 구매 | |