MAX9611PMB1#, Peripheral Module for MAX9611 Low-Cost, Low-Power, 8-Bit DAC with 2-Wire Serial Interface
Analog Devices이 부품 MAX9611AUB+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backplane
- Battery-Operated Equipment
- Handheld Electronics
- Power Supply Monitoring
Description
- MAX9611PMB1#, Peripheral Module provides the necessary hardware to interface the MAX9611 current-sense amplifier with 12-bit ADC and op amp, along with the MAX5380 8-bit DAC, to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The IC is configured with an external p-channel FET and a current-sense resistor to form a current-limiting circuit capable of handling currents up to 1A
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX5380MEUK+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 8-bit 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX5380MEUK+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 8-bit 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX9611AUB+ | Analog Devices | Linear Comparators | Comparator Single 5.5V Automotive 10-Pin uMAX Tube | 구매 | |
|
|
MAX9611AUB+ | Analog Devices | Linear Comparators | Comparator Single 5.5V Automotive 10-Pin uMAX Tube | 구매 | |