MAX77324EVKIT#, Evaluation Kit for the MAX77324 4.8VIN, 1.5A High-Efficiency, Ultra-Small Buck Converter
Analog Devices이 부품 MAX77324EWTAD+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Equipment
- Internet of Things (IoT)
- Portable
- Space Constrained Equipment
- Wearable Electronics
Description
- MAX77324EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate a high-efficiency synchronous stepdown DC-DC converter with integrated MOSFETs that operate over a 2.5V to 4.8V input voltage range, 0.6V to 2V output voltage range, and supports up to 1.5A of load current. The device automatically transitions between PWM and SKIP modes of operation when the load condition changes
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 4.8 V
-
Output Voltage0.6 to 2 V
-
Output Current1.5 A
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX77324EWTAD+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 4.8V Synchronous Step Down Single-Out 0.6V to 2V 1.5A 6-Pin WLP T/R | 구매 | |
|
|
MAX77324EWTAD+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 4.8V Synchronous Step Down Single-Out 0.6V to 2V 1.5A 6-Pin WLP T/R | 구매 | |
|
|
MAX77324EWTAD+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 4.8V Synchronous Step Down Single-Out 0.6V to 2V 1.5A 6-Pin WLP T/R | 구매 | |
|
|
MAX77324EWTAD+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 4.8V Synchronous Step Down Single-Out 0.6V to 2V 1.5A 6-Pin WLP T/R | 구매 | |