MAX5969AEVKIT#, MAX5969A Evaluation Kit is a fully assembled and tested surface-mount circuit board featuring MAX5969A IEEE 802.3af
Analog Devices이 부품 MAX5969AETB+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Analog Computer Telephony Card
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
Description
- MAX5969AEVKIT#, MAX5969A Evaluation Kit is a fully assembled and tested surface-mount circuit board featuring MAX5969A IEEE 802.3af/at-compliant network powered device interface controller and MAX5974A inductive-feedback, spread-spectrum, current-mode PWM controller
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX5974AETE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R | 구매 | |
|
|
MAX5974AETE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R | 구매 | |
|
|
MAX5969AETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 구매 | |
|
|
MAX5969AETB+ | Analog Devices | Interface Controllers | Powered Device Interface Controller 10-Pin TDFN EP T/R | 구매 | |