MAX4952BEVKIT+, Evaluation Kit for the MAX4952B Dual 1.5/3/6 Gbps SAS/SATA Redriver
Analog Devices이 부품 MAX4952BCTP+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Data Storage Devices
- Desktop PC
- Docking Station
- Laptop
- Servers
- Workstations
Description
- MAX4952BEVKIT+, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX4952B dual-channel redriver. The EV kit contains four sections: application circuit, characterization circuit and two sets of calibration traces. The application circuit is designed to demonstrate the MAX4952B IC use in redriving SATA and SAS signals. This section of the EV kit operates from an external +5V supply that is regulated by an on-board LDO to +3.3V, which powers the MAX4952B (U1) device
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX4952BCTP+ | Analog Devices | Signal Buffers and Repeaters | Repeater 3.3V 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX4952BCTP+ | Analog Devices | Signal Buffers and Repeaters | Repeater 3.3V 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX4952BCTP+T | Analog Devices | Signal Buffers and Repeaters | Repeater 3.3V 20-Pin TQFN EP T/R | 구매 | |
|
|
MAX4952BCTP+T | Analog Devices | Signal Buffers and Repeaters | Repeater 3.3V 20-Pin TQFN EP T/R | 구매 | |