MAX44285EVKIT#, Evaluation Kit for MAX44285FAWA+ Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
Analog Devices이 부품 MAX44285FAWA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane
- Basestation
- Communications Equipment
- Industrial Automation HMI
- Power Supply Monitoring
Description
- MAX44285EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44285 dual-channel, high-precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX44285 in an ultra-small, 1mm x 2mm, 8-bump WLP package. The EV kit PCB comes with a MAX44285FAWA+ installed, which is the 50V/V gain
최종 제품의 경우
-
Gain50 dB
-
Supply Voltage2.7 to 76 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX44285FAWA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Dual 36V 8-Pin WLP T/R | 구매 | |
|
|
MAX44285FAWA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Dual 36V 8-Pin WLP T/R | 구매 | |