MAX44284EVKIT#, Evaluation Kit for MAX44284FAWT+ 36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier
Analog Devices이 부품 MAX44284FAWT+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Basestation
- Battery Powered Systems
- Current Sensing
- Infusion Pump
- Notebook
- Pulse Oximeter
- Smart Phone
- Tablet
Description
- MAX44284EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44284 high-precision, low-power, current-sense amplifier. This EV kit demonstrates the MAX44284 in an ultra-small, 1.3mm x 0.9mm, 6-bump WLP package. The EV kit PCB comes with a MAX44284FAWT+ installed, which is the 50V/V gain
최종 제품의 경우
-
Gain50 dB
-
Supply Voltage-0.1 to 36 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX44284FAWT+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 6-Pin WLP T/R | 구매 | |
|
|
MAX44284FAWT+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 6-Pin WLP T/R | 구매 | |