MAX3673EVKIT+, Evaluation Board for the MAX3673 PLL Clock Generator for 3G Wireless Base Station
Analog Devices이 부품 MAX3673ETN+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- 3G Wireless Base Station
Description
- MAX3673EVKIT+, Evaluation Board for the MAX3673 PLL Clock Generator for 3G Wireless Base Station. The MAX3673 Evaluation Kit is a fully assembled and tested demonstration board that simplifies evaluation of MAX3673 low-jitter frequency synthesizer with selectable input reference
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CUS-12TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide SPDT Side Slide 0.3A 20VDC Gull Wing SMD T/R | 구매 | |
| CUS-13TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide SP3T Side Slide 0.3A 20VDC Gull Wing SMD T/R | 구매 | ||
|
|
CUS-14TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide SP4T Side Slide 0.3A 20VDC Gull Wing SMD T/R | 구매 | |
|
|
SN74LVC2G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R | 구매 | |