MAX3523EVKIT#, Evaluation Kit for the MAX3523 Low-Power DOCSIS 3.1 Programmable-Gain Amplifier
Analog Devices이 부품 MAX3523 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cable Modem
- Premises Equipment
Description
- MAX3523EVKIT#, Evaluation Kit (EV kit) provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX3523 low-power DOCSIS 3.1 programmable-gain amplifier. The EV kit includes a MAX3523 installed EV board, as well as a micro-USB cable to communicate with a PC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX3523ETP+ | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 204MHz 5.25V 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX3523ETP+T | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 204MHz 5.25V 20-Pin TQFN EP T/R | 구매 | |
|
|
MAX3523ETP+ | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 204MHz 5.25V 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX3523ETP+T | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 204MHz 5.25V 20-Pin TQFN EP T/R | 구매 | |