MAX34409EVKIT#, Evaluation Kit for the MAX34409 SMBus Dual/Quad Current Monitor Comparator
Analog Devices이 부품 MAX34409ETE+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Basestation
- Ethernet Routers & Switches
- Industrial Control
- Servers
- Smart Grid
Description
- MAX34409EVKIT#, Evaluation Kit (EV kit) provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX34409 SMBus quad current monitor. The EV kit includes a MAX34409ETE+ installed, as well as a USB I2C dongle to communicate with a PC
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
|
MAX8902BATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX4995AAUT+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX8902BATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX4995AAUT+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX34409ETE+ | Analog Devices | Linear Comparators | Comparator Single 3.6V 16-Pin TQFN EP Tube | 구매 | |
|
|
MAX34409ETE+ | Analog Devices | Linear Comparators | Comparator Single 3.6V 16-Pin TQFN EP Tube | 구매 | |