MAX33054ESHLD#, Evaluation Kit for MAX33054E +3.3V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR and ±25kV ESD
Analog Devices이 부품 MAX33054EASA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Drones
- Industrial Automation HMI
- Instrumentation
- Motor Control
- Programmable Logic Controller
- Smart Grid
Description
- MAX33054ESHLD#, Evaluation Shield is a fully assembled and tested PCB that demonstrates the functionality of the MAX33054E fault-protected with extended common mode input range and ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The shield features a digital isolator, used as a level translator (between the controller and transceiver) and operates from 1.71V to 5.5V supply
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX14932FASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N Tube | 구매 | |
|
|
MAX14932FASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N T/R | 구매 | |
|
|
MAX14932FASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N Tube | 구매 | |
|
|
MAX14932FASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N T/R | 구매 | |
|
|
MAX33054EASA+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 2Mbps Standby 3.3V 8-Pin SOIC N Tube | 구매 | |
|
|
MAX33054EASA+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 2Mbps Standby 3.3V 8-Pin SOIC N Tube | 구매 | |