MAX31865PMB1#, Peripheral Module for the MAX31865 RTD-to-Digital Converter
Analog Devices이 부품 MAX31865ATP+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Equipments
- Instrumentation
- Medical Equipments
Description
- MAX31865PMB1#, Peripheral Module (Pmod) provides the necessary hardware to interface the MAX31865 RTD-to-digital converter to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The IC is an easy-to-use resistance-to-digital converter optimized for platinum resistance temperature detectors (RTDs). This module is set up to operate with a PT100 platinum RTD
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX31865ATP+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX31865ATP+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP T/R | 구매 | |
|
|
MAX31865ATP+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX31865ATP+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP T/R | 구매 | |