MAX2634EVKIT+, Evaluation Kit for the MAX2634 315MHz/433MHz Low-Noise Amplifier for Automotive RKE
Analog Devices이 부품 MAX2634AXT+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Garage Door Opener
- Remote Keyless Entry
- Security
- Telemetry Receivers
- Tire Pressure Monitoring System
Description
- MAX2634EVKIT+, Evaluation Kit (EV Kit) simplifies the evaluation of the MAX2634, 315MHz/433MHz low-noise amplifier for automotive RKE. It enables testing of the device's RF performance and require no additional supporting circuitry. The EV Kit provides 50-ohm SMA connectors for inputs and outputs
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage2.2 to 5.5 V
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX2634AXT+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 433.92MHz 5.5V 6-Pin SC-70 T/R | 구매 | |
|
|
MAX2634AXT+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 433.92MHz 5.5V 6-Pin SC-70 T/R | 구매 | |
|
|
MAX2634AXT+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 433.92MHz 5.5V 6-Pin SC-70 T/R | 구매 | |
|
|
MAX2634AXT+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 433.92MHz 5.5V 6-Pin SC-70 T/R | 구매 | |