MAX22501EEVKIT#, Evaluation Kit for the MAX22501E 100Mbps Half-Duplex RS-485/RS-422 Transceiver for Long Cables
Analog Devices이 부품 MAX22501EATA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane
- Encoder
- Fieldbus Interfaces
- Industrial Control
- Motion Control
Description
- MAX22501EEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX22501E half-duplex, high speed RS-485/RS-422 transceiver. The EV kit operates from a single 3V to 5V supply and includes selectable on-board termination
최종 제품의 경우
-
Interface StandardsRS-485|RS-422
-
Data Rate100 Mbps
-
Supply VoltageSingle(3 to 5) V
-
FunctionsLine Transceiver
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX22501EATA+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin TDFN EP Tube | 구매 | |
|
|
MAX22501EATA+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin TDFN EP Tube | 구매 | |