MAX20328AEVKIT#, Evaluation Kit for the MAX20328 MUX Switch for USB Type-C Audio Adapter Accessories
Analog Devices이 부품 MAX20328EWA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Phablet
- Smart Phone
- Tablet
Description
- MAX20328AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit for evaluating the MAX20328 MUX switch for USB-C audio adapter applications. The device features automatic MIC-GND orientation and headphone impedance detection, Beyond-the-Rails signal capability and surge protection on pins attached to the USB-C connector. This EV kit enables fast and easy evaluation of the MAX20328 switches in USB-C audio applications
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX20328EWA+ | Analog Devices | USB Interface ICs | High Speed MUX Switch for USB Type-C Audio Adapter USB 2.0 3.3V/5V T/R 25-Pin WLP | 구매 | |
|
|
MAX20328EWA+ | Analog Devices | USB Interface ICs | High Speed MUX Switch for USB Type-C Audio Adapter USB 2.0 3.3V/5V T/R 25-Pin WLP | 구매 | |
|
|
MAX20328EWA+T | Analog Devices | USB Interface ICs | High Speed MUX Switch for USB Type-C Audio Adapter USB 2.0 3.3V/5V T/R 25-Pin WLP | 구매 | |
|
|
MAX20328EWA+T | Analog Devices | USB Interface ICs | High Speed MUX Switch for USB Type-C Audio Adapter USB 2.0 3.3V/5V T/R 25-Pin WLP | 구매 | |