MAX20034EVKIT#, Evaluation Kit for the MAX20034 High-Efficiency 400kHz, 36V, Dual Buck Controller with 17uA Quiescent Current
Analog Devices이 부품 MAX20034ATIR/VY+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Car Navigation
- Distributed Power System
- Head Units
- Point-of-Load Applications
Description
- MAX20034EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested application circuit that simplifies the evaluation of the MAX20034 high-efficiency 400kHz, 36V, dual buck controller IC. This EV kit operates from 3.5V to 42V supply and provides two synchronous step-down outputs by switching at 400kHz, with each one 180-degree out of phase from the other
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 42 V
-
Output Voltage3.3|5 V
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX20034ATIS/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz Automotive 28-Pin TQFN EP Tube | 구매 | |
|
|
MAX20034ATIS/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz Automotive 28-Pin TQFN EP Tube | 구매 | |
|
|
MAX20034ATIR/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz Automotive AEC-Q100 28-Pin TQFN EP Tube | 구매 | |
|
|
MAX20034ATIR/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz Automotive AEC-Q100 28-Pin TQFN EP Tube | 구매 | |