MAX19777EVSYS#, Evaluation System for the MAX19777 3Msps, Low-Power, Serial 12-Bit ADC
Analog Devices이 부품 MAX19777 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Systems
- Battery-Operated Devices
- Communications System
- Data Acquisition System
- Data Logger
- Medical Instruments
Description
- MAX19777EVSYS#, Evaluation System (EV System) is a fully assembled and tested PCB that evaluates the MAX19777, 2-channel, 12-bit, SPI-compatible 3-Msps analog-to-digital converter (ADC). The MAX19777 EV SYS consist of the MAXPRECADCMB1 and the MAX19777 evaluation kit (EV kit)
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate3M SPS
-
Number of Channels2CH
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7WV16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R | 구매 | |
|
|
MAX9929FAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin uMAX Tube | 구매 | |
|
|
LT1360CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
|
MAX9929FAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin uMAX Tube | 구매 | |
|
|
MAX19777AZA+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin UTWLP T/R | 구매 | |
|
|
MAX19777AZA+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin UTWLP T/R | 구매 | |
|
|
MAX19777AZA+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin UTWLP T/R | 구매 | |
|
|
MAX19777AZA+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin UTWLP T/R | 구매 | |