MAX17523EVKIT#, Evaluation Kit for the MAX17523 1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy
Analog Devices이 부품 MAX17523ATE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Sensor
- Industrial Weighing Applications
- Process Instrumentation
- System Monitoring and Control
Description
- MAX17523EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17523 adjustable overcurrent and overvoltage protector. The EV kit features TVS diode on input and Schottky diode on output. Input power to the EV kit uses a 4.5V to 36V input supply
최종 제품의 경우
-
Protection TypeOvervoltage|Overcurrent
-
Input Voltage4.5 to 36 V
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX17523ATE+ | Analog Devices | Circuit Protection Misc | Current Limiter | 구매 | |
|
|
MAX17523ATE+T | Analog Devices | Circuit Protection Misc | Current Limiter | 구매 | |
|
|
MAX17523ATE+T | Analog Devices | Circuit Protection Misc | Current Limiter | 구매 | |
|
|
MAX17523ATE+ | Analog Devices | Circuit Protection Misc | Current Limiter | 구매 | |