MAX17243EVKIT#, Evaluation Kit for the MAX17243, 3.5V-36V, 3A Synchronous Buck Converter with 15uA Quiescent Current and Reduced EMI
Analog Devices이 부품 MAX17243ETPA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Point-of-Load Regulations
- Wall Transformer
Description
- MAX17243EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX17243 high-voltage, current-mode step-down converters with low operating current. The EV kit operates over a wide 5.6V to 36V input range and the output is set for 5V at 3A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.6 to 36 V
-
Output Voltage5 V
-
Output Current3 A
-
TopologyBuck- Synchronous
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17243ETPA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 3A 20-Pin TQFN EP T/R | 구매 | |
|
MAX17243ETPA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 3A 20-Pin TQFN EP T/R | 구매 | |
|
MAX17243ETPA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 3A 20-Pin TQFN EP Tray | 구매 | |
|
MAX17243ETPA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 3A 20-Pin TQFN EP Tray | 구매 |