MAX16818EVKIT+, Evaluation Kit for MAX16818 General LED Driver for Automotive Lighting
Analog Devices이 부품 MAX16818ATI+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Emergency LED lighting
- LCD Backlighting
- LCD Projector
- LCD TV
- Signage Lighting
Description
- MAX16818EVKIT+, MAX16818 Evaluation Kit is a fully assembled and tested surface-mount printed-circuit board designed to evaluate MAX16818 pulse-width modulation LED driver controller in a buck-boost configuration
최종 제품의 경우
-
Input Voltage6 to 28 V
-
Output Voltage18 V
-
Output Current1 A
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX4073TAXK+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SC-70 T/R | 구매 | |
|
|
MAX4073TAXK+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SC-70 T/R | 구매 | |
|
|
TL431AQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |