MAX14937WEVKIT#, Evaluation Kit for the MAX14937 2-Channel, 5kVRMS I2C Isolator
Analog Devices이 부품 MAX14933 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
- Instrumentation
- Power Supplies
Description
- MAX14937WEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14937 2-channel digital isolators in a 16-pin, wide-body SOIC surface-mount package. The EV kit features two independent isolated power supplies independently adjustable to +5V
최종 제품의 경우
-
Isolation Voltage5K
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX14933AWE+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC W Tube | 구매 | |
|
|
MAX14937AWE+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC W Tube | 구매 | |
|
|
MAX14933AWE+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC W Tube | 구매 | |
|
|
MAX14937AWE+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC W T/R | 구매 | |
|
|
MAX14937AWE+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC W T/R | 구매 | |
|
|
MAX14933AWE+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC W T/R | 구매 | |
|
|
MAX14937AWE+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC W Tube | 구매 | |
|
|
MAX14933ASE+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC N Tube | 구매 | |
|
|
MAX14933ASE+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC N T/R | 구매 | |
|
|
MAX14933ASE+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC N T/R | 구매 | |
|
|
MAX14933ASE+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC N Tube | 구매 | |
|
|
MAX14933AWE+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 16-Pin SOIC W T/R | 구매 | |