MAX147, is an 8-channel, 12-bit analog-to-digital converter that digitizes the sensor output for use by IC2, the microcontroller
Analog Devices이 부품 MAX147 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Factory Automation
- Industrial
- Pen Digitizer
- Portable
- Portable Medical Instrumentation
Description
- Simple, Accurate, Inexpensive, and Adjustment Free Inclinometer Operates On +2.7V. MAX147 is an 8-channel, 12-bit analog-to-digital converter that digitizes the sensor output for use by IC2, the microcontroller
최종 제품의 경우
-
ADC Resolution12 Bit
-
Number of Channels8CH
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX147AEAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147AEAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147ACAP+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP T/R | 구매 | |
|
|
MAX147ACAP+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP T/R | 구매 | |
|
|
MAX147BCAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147ACAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147BEAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147CEAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147BCAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147CEAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147ACAP+ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube | 구매 | |
|
|
MAX147AEAP+T | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP T/R | 구매 | |