MAX14575AEVKIT#, Evaluation Kit for the MAX14575A 250mA to 2.5A Adjustable Current-Limit Switch
Analog Devices이 부품 MAX14575AETA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Modem Cards
- Portable Media Player
- RF Power Amplifier
- USB Port
- UTCA & ATCA Platforms
Description
- MAX14575AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14575A adjustable current-limit switches in an 8-pin TDFN package. EV kit features jumpers for configuration and evaluation of all versions of the IC, which include auto retry, latch off, and continuous current-limit versions. Input power to the EV kit is provided by a standard 5V USB bus or an external 5V power supply
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ07L6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain T/R | 구매 | |
|
|
NC7WZ07FHX | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin UDFN T/R | 구매 | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-88 T/R | 구매 | |
|
|
MAX14575AETA+ | Analog Devices | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.5A 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX14575AETA+ | Analog Devices | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.5A 8-Pin TDFN EP T/R | 구매 | |