MAX1293XSEVKIT#, Narrow-Body Evaluation Kit for MAX12930/MAX12931 2-Channel, Low-Power, 3.75kVRMS Digital Isolator
Analog Devices이 부품 MAX12930 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
Description
- MAX1293XSEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX12930 and MAX12931 2-channel digital isolators. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used
최종 제품의 경우
-
Isolation Voltage3.75K
피쳐링 부품 (32)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX12931BAWE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W Tube | 구매 | |
|
|
MAX12931EASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12931BAWE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R | 구매 | |
|
|
MAX12931BASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
MAX12931CASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12931BASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12931EASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
MAX12931BASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12931FASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
MAX12931BAWE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W Tube | 구매 | |
|
|
MAX12931EASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12931FASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |