MAX12931BWEVKIT#, Wide-Body Evaluation Kit for the MAX12931 2-Channel, Low-Power, 5kVRMS Digital Isolator
Analog Devices이 부품 MAX12931 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
Description
- MAX12931BWEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX12931 2-channel digital isolator. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used
최종 제품의 경우
-
Isolation Voltage5K
피쳐링 부품 (32)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX12930BASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
MAX12930EASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
MAX12930BASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
MAX12930EASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12930EASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
MAX12930EASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12930FASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12930FASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
MAX12930CASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12930CASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12930BASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
|
MAX12930FASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N T/R | 구매 | |