MAX11259PMB#, Peripheral Module for the MAX11259 24-Bit, 6-Channel, 16ksps Delta-Sigma ADC with I2C Interface
Analog Devices이 부품 MAX11259AWX+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Battery Powered Instrument
- Pressure Sensor
- Wearable Electronics
- Weight Scale
Description
- MAX11259PMB#, Peripheral Module (Pmod) provides the necessary hardware to interface to the MAX11259, a 24-bit, 6-channel, 64ksps, integrated PGA delta-sigma ADC to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The peripheral module includes a graphical user interface (GUI) that provides communication from the target device to the PC through the USB2PMB2#
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate16K SPS
-
Number of Channels6CH
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX6072AAUB25+ | Analog Devices | Voltage References | V-Ref Precision 1.25V/2.5V 10mA 10-Pin uMAX Tube | 구매 | |
|
|
MAX6072AAUB25+ | Analog Devices | Voltage References | V-Ref Precision 1.25V/2.5V 10mA 10-Pin uMAX Tube | 구매 | |
|
|
MAX8510EXK29+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX8510EXK29+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX11259AWX+ | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 36-Pin WLP T/R | 구매 | |
|
|
MAX11259AWX+ | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 36-Pin WLP T/R | 구매 | |
|
|
MAX11259AWX+T | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 36-Pin WLP T/R | 구매 | |
|
|
MAX11259AWX+T | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 36-Pin WLP T/R | 구매 | |