MAP3092 Demo Board, Demo Board using the MAP3092 LED Lighting Driver IC with PFC Function at System AC Input Voltage
MagnaChip Semiconductor이 부품 MAP3092 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial LED Lighting
- LED Bulb
- Lighting
Description
- MAP3092 Demo Board, Demo Board using the MAP3092 LED Lighting Driver IC with PFC Function. The MAP3092 is a LED lighting driver IC using buck-boost topology. MAP3092's high input voltage range can drive LEDs from AC or high voltage DC input directly and has internal start-up circuit. The IC can regulates LED current from both 90 to 264VAC and up to 500VDC input. This utilizes both the AC-DC or DC-DC applications
최종 제품의 경우
-
Input Voltage90 to 264 (AC) V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAP3092SIRH | MagnaChip Semiconductor | LED Drivers | LED Lighting Driver IC with PFC Function | 구매 | |