MA180018, PIC18F85J11 Plug-In Module (PIM) for PICDEM PIC18 Explorer Demonstration Board
Microchip Technology이 부품 PIC18F85J11 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Daughter Cards
Description
- MA180018, PIC18F85J11 Plug-in Module (PIM) is an accessory to the PICDEM PIC18 Explorer Demonstration Board that allows users to easily experiment with the PIC18F85J11 device on the demonstration board. The PIM takes the place of the on-board PIC18F8722 device. It changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FJ Flash devices without having to buy a completely new demonstration board
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
-
PlatformPICDEM
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC18F85J11T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP T/R | 구매 | |
|
|
PIC18F85J11-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray | 구매 | |