M5282EVB, Evaluation Board based on the MCF5214 32-bit ColdFire MPU
NXP Semiconductors이 부품 MCF5214CV 을 사용하는 참조 설계
이미지
1 / 14
최종 제품의 경우
- Computers and Peripherals
Description
- M5282EVB, MCF5214-based Evaluation Board that can be used for the development and test of microcontroller systems. The MCF5214 is a member of the ColdFire 32-bit processor family. The evaluation board is a development and test platform for software and hardware for the MCF5214. It can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. All special features of the MCF5214 are supported
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NameColdFire
-
Core ProcessorColdfire V2
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
KS11R22CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
KS11R23CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
KS11R22CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
KS11R23CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | 구매 | |