LTM8062EV Demo Board, 32V, 2A module Li-Ion Battery Charger with MPPT
Analog Devices이 부품 LTM8062EV 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Desktop PC
- Industrial Control
- Solar Power
Description
- Demonstration circuit DC1621A features the LTM8062, a 32V, 2A module power tracking battery charger. The demonstration circuit is designed to operate from a 9.75V to 32V input source, and to charge a 2-cell battery pack to a float voltage of 7.2V
최종 제품의 경우
-
Input Voltage9.75 to 32 V
-
Output Voltage7.19 to 7.3 V
-
Number of Battery Cells2
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8062EV#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2100mA 3.3V to 14.4V 77-Pin LGA Tray | 구매 | |