LTM4627EV Demo Board, 30A Paralleled Polyphaser Step-Down Supply (Dual LTM4627)
Analog Devices이 부품 LTM4627EV 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- ATCA Backplane
- Industrial
- Medical and Healthcare
- Servers
Description
- Demonstration circuit 1668B-A is a poly-phase power supply featuring two LTM4627 high efficiency synchronous buck module regulators. The DC1668B-A input voltage range is between 4.5V to20V with a jumper programmable output voltage from 0.6V to 3.3V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage0.6|1|1.2|1.5|1.8|2.5|3.3 V
-
Output Current30 A
-
Efficiency86.6 %
-
TopologyBuck
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC6902CMS | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP | 구매 | |
|
|
LTC6902CMS#PBF | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP Tube | 구매 | |
|
|
LTC6902 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP | 구매 | |
|
|
LTC6902CMS#TR | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP T/R | 구매 | |
|
|
LTC6902CMS#TRPBF | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP T/R | 구매 | |
|
|
LTM4627EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 15A 133-Pin LGA Tray | 구매 | |