LTC4056ETS8-4.2 Demo Board, Li-Ion Charger with Termination, 4.25 to 6.5Vin, Jumper selectable, 450mA or 700mA
Analog Devices이 부품 LTC4056ETS8-4.2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Docking Station
- Portable Computers
Description
- Demonstration circuit DC606A is single cell Li-Ion linear charger in a SOT-23. Charge rates as high as 700mA can be achieved. The user is provided with two control jumpers to select between ON/OFF and 450mA/700mA charge rate
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage4.25 to 6 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4056ETS8-4.2#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 700mA 4.2V 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4056ETS8-4.2#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 700mA 4.2V 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4056ETS8-4.2 | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 700mA 4.2V 8-Pin TSOT-23 | 구매 | |
|
|
LTC4056ETS8-4.2#TR | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 700mA 4.2V 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC4056ETS8-4.2#TRMPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 700mA 4.2V 8-Pin TSOT-23 T/R | 구매 | |