LTC4011, A 3A NiMH charger with full PowerPath control
Analog Devices이 부품 LTC4011 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Portable
Description
- LTC4011, A 3A NiMH charger with full PowerPath control. The LTC4011 is a complete Standalone nickel chemistry fast charger that operates at high efficiency with an input voltage of up to 34V, even with a battery voltage that is much less than the DC input supply
최종 제품의 경우
-
Battery TypeNickel-Metal Hydride
-
Input Voltage4.5 to 34 V
-
Number of Battery Cells1 to 16
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4011CFE#TR | Analog Devices | Battery Management ICs | Switching Battery Charger NiCd/NiMH 4000mA 5V 20-Pin TSSOP EP T/R | 구매 | |
|
|
LTC4011CFE#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger NiCd/NiMH 4000mA 5V 20-Pin TSSOP EP Tube | 구매 | |
|
|
LTC4011CFE#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger NiCd/NiMH 4000mA 5V 20-Pin TSSOP EP T/R | 구매 | |
|
|
LTC4011CFE | Analog Devices | Battery Management ICs | Switching Battery Charger NiCd/NiMH 4000mA 5V 20-Pin TSSOP EP | 구매 | |