LTC4000EGN-1/LTC3789EGN Demo Board, 14.6V, 5A Battery Charger with 6VIN to 36VIN Buck-Boost Converter
Analog Devices이 부품 LTC4000EGN-1#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Laptop
- Notebook
- Portable
Description
- Demonstration circuit DC1721B-B is a 14.6V, 5A battery charger and PowerPath manager with 6VIN to 36VIN buck-boost converter featuring the LTC4000-1/LTC3789, targeted at 4-cell LiFePO4 applications. The output of this demo board was specifically tailored for a Energy 10A-hour battery, P/N 30207
최종 제품의 경우
-
Battery TypeLiFePO4
-
Input Voltage6 to 36 V
-
Output Voltage12.3 to 15.5 V
-
Number of Battery Cells4
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1540CMS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
|
LTC3789EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 710kHz 28-Pin SSOP N Tube | 구매 | |
|
|
LTC4000EGN-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V 28-Pin SSOP N Tube | 구매 | |