LTC3862-2 Demo Board, Low Noise PolyPhase SEPIC DC/DC Converter
Analog Devices이 부품 LTC3862EFE-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Communications and Telecom
- Industrial
Description
- Demonstration circuit 1891A is a 2-phase high efficiency Non-Isolated SEPIC (single ended primary inductor converter) converter featuring the LTC3862-2 switching controller. The DC1891A converts a 6V to 60V input to a 12V output and provides 6A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 60 V
-
Output Voltage12 V
-
Output Current6 A
-
Efficiency90 %
-
TopologySingle-Ended Primary Inductance
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3862EFE-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP T/R | 구매 | |
|
|
LTC3862EFE-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP Tube | 구매 | |