LTC3772EDDB Demo Board, 550kHz Step-Down DC/DC Converter, VIN = 2.75V-8V, VOUT = 2.5V @ 2A
Analog Devices이 부품 LTC3772EDDB 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Portable Computers
- Wireless
Description
- Demonstration circuit is a No RSENSE constant frequency step-down DC/DC converter featuring the LTC3772 Controller in a 3mm2mm DFN package. The demo board generates 2A output current at output voltage: 2.5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 8 V
-
Output Voltage2.5 V
-
Output Current2 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3772EDDB#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3772EDDB#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3772EDDB#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 구매 | |