LTC3616EUDD Demo Board, 6A, 4MHz, Monolithic Synchronous Step-Down DC/DC Converter
Analog Devices이 부품 LTC3616EUDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- DDR Memory
- Distributed Control System
- Portable
- Portable Computers
Description
- Demonstration Circuit 1461 is a high efficiency, high frequency step-down converter, incorporating the LTC3616 monolithic synchronous regulator. The LTC3616 has an input voltage range of 2.25V to 5.5V, and is capable of delivering up to 6A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.2|1.8|2.5|3.3 V
-
Output Current0 to 6 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3616EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube | 구매 | |
|
|
LTC3616EUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP T/R | 구매 | |