LTC3566EUF Demo Board, High Efficiency USB Power Manager Plus 1A Buck-Boost Converter
Analog Devices이 부품 LTC3566EUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GPS
- MP3 Player
- Personal Digital Assistant
Description
- Demonstration Circuit 1132A is a high efficiency USB Power/Li-Ion battery manager plus a 1A Buck-Boost regulator. The LTC3566EUF is available in a 24-pin (4mm-4mm) QFN surface mount package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.35 to 5.5 V
-
Output Voltage3.3|3.3|3.5 to 4.6|4.2 V
-
Output Current0.025@3.3V|0.5@4.2V|1@3.3V|1.25@3.5 to 4.6V A
-
Efficiency90 %
-
TopologyBuck Boost
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3566EUF#TRPBF | Analog Devices | PMIC Solutions | USB Power Manager 4.35V to 5.5V 24-Pin QFN EP T/R | 구매 | |
|
|
LTC3566EUF-2#PBF | Analog Devices | PMIC Solutions | USB Power Manager 4.35V to 5.5V 24-Pin QFN EP Tube | 구매 | |
|
|
LTC3566EUF-2#TRPBF | Analog Devices | PMIC Solutions | USB Power Manager 4.35V to 5.5V 24-Pin QFN EP T/R | 구매 | |
|
|
LTC3566EUF#PBF | Analog Devices | PMIC Solutions | USB Power Manager 4.35V to 5.5V 24-Pin QFN EP Tube | 구매 | |