LTC3525-3.3 Demo Board, 400mA Micro-power Synchronous Step-Up
Analog Devices이 부품 LTC3525ESC6-3.3 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Camera
- Glucose Monitor
- MP3 Player
- Portable
Description
- Demonstration circuit DC879A-A is a Micro-power Synchronous Step-Up Converter with Output Disconnect featuring the LTC3525-3.3. The DC879A-A offers fixed 3.3V output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1 to 3.2 V
-
Output Voltage3.3 V
-
Output Current0.14 A
-
Efficiency86 %
-
TopologyBoost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3525ESC6-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.06A 6-Pin SC-70 T/R | 구매 | |
|
|
LTC3525ESC6-3.3#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | 구매 | |
|
|
LTC3525ESC6-3.3#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 3.3V 0.4A 6-Pin SC-70 T/R | 구매 | |