LTC3499EDD Demo Board, 750mA, 1.2MHz Synchronous Boost Converter
Analog Devices이 부품 LTC3499EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Camera
- Instrumentation and Measurement
- Medical and Healthcare
- MP3 Player
Description
- Demonstration circuit DC849B is a 750mA, 1.2MHz Synchronous Boost Converter with Reverse Battery Protection featuring the LTC3499EDD. The demo board demonstrates a DC/DC boost converter, with a 750mA switch current limit, providing a 5V output at 170mA from either a two cell or a Li-ion battery
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.2 V
-
Output Voltage5 V
-
Output Current0.17 A
-
Efficiency88 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3499EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3499EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin DFN EP Tube | 구매 | |