LTC3428EDD Demo Board, 2.4MHz, 2-Phase Boost Converter, Vin = 1.6V - 4.5V, Vout = 5V
Analog Devices이 부품 LTC3428EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Digital Camera
- Instrumentation and Measurement
Description
- Demonstration circuit DC700A is a 2.4MHz, Dual Phase Step-Up DC/DC Converter featuring the LTC3428EDD. The demo board demonstrates a dual phase DC/DC boost converter, with a 2A switch (per phase), capable of providing either 5V at 2A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 4.5 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency87.5 %
-
TopologyBoost
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3428EDD#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.5V Step Up Single-Out 1.6V to 5.25V 2.5A 10-Pin DFN EP T/R | 구매 | |
|
|
LTC3428EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.5V Step Up Single-Out 1.6V to 5.25V 2.5A 10-Pin DFN EP Tube | 구매 | |
|
|
LTC3428EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.5V Step Up Single-Out 1.6V to 5.25V 2.5A 10-Pin DFN EP | 구매 | |
|
|
LTC3428EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.5V Step Up Single-Out 1.6V to 5.25V 2.5A 10-Pin DFN EP T/R | 구매 | |