LTC3413, 0.9V, 3A HSTL Memory Termination Supply
Analog Devices이 부품 LTC3413 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Memory
Description
- Circuit shows LTC3413 is a monolithic synchronous, step-down switching regulator that is capable of generating a bus termination voltage for DDR/DDR2 memory applications. with Vin 3.3 and Vout 0.9
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage0.9 V
-
Output Current-3|3 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3413IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP Tube | 구매 | |
|
|
LTC3413EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP Tube | 구매 | |
|
|
LTC3413EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R | 구매 | |
|
|
LTC3413IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R | 구매 | |
|
|
LTC3413EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R | 구매 | |