LTC3408EDD Demo Board, WCDMA Cellular Phone Buck Regulator, VIN = 2.7V to 5.5V, VOUT = 600mA
Analog Devices이 부품 LTC3408EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Wireless Modem
Description
- Demonstration circuit DC645A is a constant-frequency step-down converter, using the LTC3408EDD monolithic synchronous buck regulator. It is specifically designed for WCDMA power amplifier applications. The output voltage can be dynamically controlled from 0.3V to 3.5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.3 to 3.5 V
-
Output Current0.6 A
-
Efficiency96 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3408EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5V Synchronous Step Down Single-Out 0.3V to 3.5V 0.6A 8-Pin DFN EP Tube | 구매 | |
|
|
LTC3408EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5V Synchronous Step Down Single-Out 0.3V to 3.5V 0.6A 8-Pin DFN EP T/R | 구매 | |