LTC3221-3.3 Demo Board, Micro-power regulated charge pump DC/DC converter
Analog Devices이 부품 LTC3221EDC-3.3 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- DDR Memory
- Glucose Monitor
- Tire Pressure Monitoring System
- Wireless
Description
- Demonstration circuit is a Micro-power regulated charge pump DC/DC converter with the LTC3221 in a 2mmx2mm DFN package. The DC862A-A generates a fixed 3.3V output. The LTC3221 draws ultra low quiescent current at no load to extend battery life
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.4 V
-
Output Voltage3.3 V
-
Output Current0.06 A
-
Efficiency82 %
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3221EDC-3.3 | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP | 구매 | |
|
|
LTC3221EDC-3.3#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP T/R | 구매 | |
|
|
LTC3221EDC-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP T/R | 구매 | |
|
|
LTC3221EDC-3.3#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 60mA 6-Pin DFN EP T/R | 구매 | |