LTC3203B Multiple Output PD (set for 3.3V) Demo Board
Analog Devices이 부품 LTC3203BEDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Flash Camera
- Personal Digital Assistant
Description
- Demonstration circuit is a 500mA low noise, high efficiency charge pump converter with LTC3203 in 3mmx3mm DFN package. The DC863A-A is programmed to generate a regulated 3.3V output from 2.7V to 5.5V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
Efficiency71.4 %
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3203BEDD-1#TR | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP T/R | 구매 | |
|
|
LTC3203BEDD#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 500mA 10-Pin DFN EP Tube | 구매 | |
|
|
LTC3203BEDD-1 | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP | 구매 | |
|
|
LTC3203BEDD-1#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP T/R | 구매 | |
|
|
LTC3203BEDD-1#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 4.5V/5V 500mA 10-Pin DFN EP Tube | 구매 | |
|
|
LTC3203BEDD#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 500mA 10-Pin DFN EP T/R | 구매 | |