LTC3100EUD Demo Board, 1.5MHz Synchronous Dual Channel DC/DC Converter and 100mA LDO
Analog Devices이 부품 LTC3100EUD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Barcode Scanner
- Portable
- Portable Medical Instrumentation
Description
- Demonstration circuit 1326A consists of three voltage regulators, a synchronous boost, a synchronous buck and a linear LDO. The high efficiency DC/DC converters feature 700mA switches for the boost, 250mA for the buck and a 100mA rating for the LDO regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.65 to 5|1.8 to 5.5 V
-
Output Voltage1.2|1.5|1.5|1.8|1.8|2.85|3|3.3|5 V
-
Output Current0.05@1.5V|0.05@2.85V|0.05@3V|0.1@1.2V|0.1@1.5V|0.1@1.8V|0.1@1.8V|0.1@3V|0.1@5V A
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3100EUD#TRPBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP T/R | 구매 | |
|
|
LTC3100EUD#PBF | Analog Devices | PMIC Solutions | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP Tube | 구매 | |